+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8330A0S

Socket: 12-angles; inch,socket spanner; 1"; 103mm; short

Manufacturer: KING TONY

Manufacturer part number:
8330A0S
TME Symbol:
KT-8330A0S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
1"
Socket length
103mm
Material
Chrom-vanadium steel
Version
short
Gross weight2.58 kg
See other products in this category: Socket Wrenches KING TONY,
*
8330A0S
0 in TME stock
Net price for quantities from 1 pcs - 122.84 USDGross price for quantities from 1 pcs - 122.84 USD
Net price for quantities from 3 pcs - 118.11 USDGross price for quantities from 3 pcs - 118.11 USD
No. of pieces (Multiplicity: 1)