+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

843550M

Socket: 6-angles; socket spanner; 50mm; 1"; long

Manufacturer: KING TONY

Manufacturer part number:
843550M
TME Symbol:
KT-843550M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
50mm
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.52 kg
See other products in this category: Socket Wrenches KING TONY,
*
843550M
0 in TME stock
Net price for quantities from 1 pcs - 57.13 USDGross price for quantities from 1 pcs - 57.13 USD
Net price for quantities from 3 pcs - 54.93 USDGross price for quantities from 3 pcs - 54.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.