+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

843555M

Socket: 6-angles; socket spanner; 55mm; 1"; long

Manufacturer: KING TONY

Manufacturer part number:
843555M
TME Symbol:
KT-843555M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
55mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.8011 kg
See other products in this category: Socket Wrenches KING TONY,
*
843555M
1 in TME stock
Net price for quantities from 1 pcs - 81.43 USDGross price for quantities from 1 pcs - 81.43 USD
Net price for quantities from 3 pcs - 78.29 USDGross price for quantities from 3 pcs - 78.29 USD
No. of pieces (Multiplicity: 1)