+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

843560M

Socket: 6-angles; socket spanner; 60mm; 1"; long

Manufacturer: KING TONY

Manufacturer part number:
843560M
TME Symbol:
KT-843560M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
60mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-molybdenum steel
Version
long
Gross weight2.05 kg
See other products in this category: Socket Wrenches KING TONY,
*
843560M
0 in TME stock
Net price for quantities from 1 pcs - 91.50 USDGross price for quantities from 1 pcs - 91.50 USD
Net price for quantities from 3 pcs - 87.98 USDGross price for quantities from 3 pcs - 87.98 USD
No. of pieces (Multiplicity: 1)