+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

851417M

Socket: 4-angles; socket spanner; 17mm; 1"; long


Manufacturer: KING TONY

Manufacturer part number:
851417M
TME Symbol:
KT-851417M

Specification

Manufacturer
KING TONY
Type of socket
4-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
1"
Socket length
60mm
Material
Chrom-molybdenum steel
Version
long
Gross weight620 g
See other products in this category: Socket Wrenches KING TONY,
*
851417M
0 in TME stock
Net price for quantities from 1 pcs - 27.43 USDGross price for quantities from 1 pcs - 27.43 USD
Net price for quantities from 3 pcs - 26.57 USDGross price for quantities from 3 pcs - 26.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.