+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

853421M

Socket: 4-angles; socket spanner; 21mm; 1"; long


Manufacturer: KING TONY

Manufacturer part number:
853421M
TME Symbol:
KT-853421M

Specification

Manufacturer
KING TONY
Type of socket
4-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1"
Socket length
76mm
Material
Chrom-molybdenum steel
Version
long
Gross weight559.68 g
See other products in this category: Socket Wrenches KING TONY,
*
853421M
3 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 3 pcs - 30.89 USDGross price for quantities from 3 pcs - 30.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.