+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

853521M

Socket: 6-angles; socket spanner; 21mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853521M
TME Symbol:
KT-853521M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1"
Socket length
58mm
Material
Chrom-molybdenum steel
Version
short
Gross weight559.5 g
See other products in this category: Socket Wrenches KING TONY,
*
853521M
3 in TME stock
Net price for quantities from 1 pcs - 26.45 USDGross price for quantities from 1 pcs - 26.45 USD
Net price for quantities from 3 pcs - 25.44 USDGross price for quantities from 3 pcs - 25.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.