+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

853524S

Socket: 6-angles; inch,socket spanner; 3/4"; 1"; 58mm; short

Manufacturer: KING TONY

Manufacturer part number:
853524S
TME Symbol:
KT-853524S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
3/4"
Holder socket size - inch
1"
Socket length
58mm
Material
Chrom-molybdenum steel
Version
short
Gross weight510 g
See other products in this category: Socket Wrenches KING TONY,
*
853524S
0 in TME stock
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 3 pcs - 25.65 USDGross price for quantities from 3 pcs - 25.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.