+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8742016

Rail; 510mm; socket wrenches 1/2 "

Manufacturer: KING TONY

Manufacturer part number:
8742016
TME Symbol:
KT-8742016

Specification

Manufacturer
KING TONY
Type of tool accessories
rail
Length
510mm
Tools application
socket wrenches 1/2 "
Gross weight128.6 g
See other products in this category: General Purpose Tools - Others KING TONY,
*
8742016
10 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts