+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9AE6-6514

Socket: specialist; 14-angles,socket spanner; 65mm; 1/2"


Manufacturer: KING TONY

Manufacturer part number:
9AE6-6514
TME Symbol:
KT-9AE6-6514

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
14-angles, socket spanner
Socket size
65mm
Holder socket size - inch
1/2"
Tools application
for oil filter
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
9AE6-6514
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 3 pcs - 6.10 USDGross price for quantities from 3 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.