+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9AJ3122

Socket: 6-angles; for the LAMBDA probe,socket spanner; 22mm


Manufacturer: KING TONY

Manufacturer part number:
9AJ3122
TME Symbol:
KT-9AJ3122

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
for the LAMBDA probe, socket spanner
Socket size
22mm
Holder socket size - inch
3/8"
Gross weight180 g
See other products in this category: Socket Wrenches KING TONY,
*
9AJ3122
0 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 3 pcs - 15.49 USDGross price for quantities from 3 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.