+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9AJ4322

Socket: 6-angles; for the LAMBDA probe,socket spanner; 22mm


Manufacturer: KING TONY

Manufacturer part number:
9AJ4322
TME Symbol:
KT-9AJ4322

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
for the LAMBDA probe, socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
85mm
Gross weight220 g
See other products in this category: Socket Wrenches KING TONY,
*
9AJ4322
1 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs