+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9AW4901

Socket: RIBE®-bit; RIBE®; 1/2"; 38mm


Manufacturer: KING TONY

Manufacturer part number:
9AW4901
TME Symbol:
KT-9AW4901

Specification

Manufacturer
KING TONY
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Holder socket size - inch
1/2"
Socket length
38mm
Gross weight70 g
See other products in this category: Socket Wrenches KING TONY,
*
9AW4901
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.26 USDGross price for quantities from 3 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.