+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9070

Loudspeaker; 25W; 4Ω; Ø99x51.4mm; 32÷9500Hz; Sound level: 80dB


Manufacturer: VISATON

Manufacturer part number:
9070
TME Symbol:
KT100V-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
25W
Maximum power
40W
Impedance
4Ω
Body dimensions
Ø99x51.4mm
Sound frequency
32...9500Hz
Panel cutout diameter
70.3mm
Sound level
80dB
Resonant frequency
37Hz
Diameter
99mm
Gross weight542.92 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9070
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.30 USDGross price for quantities from 1 pcs - 34.30 USD
Net price for quantities from 5 pcs - 31.90 USDGross price for quantities from 5 pcs - 31.90 USD
Net price for quantities from 10 pcs - 29.85 USDGross price for quantities from 10 pcs - 29.85 USD