+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEWMATE 2000A

Digital multimeter; LCD; 3,5 digit (3999); 2,5x/s; 10MΩ/V


Manufacturer: KYORITSU

Manufacturer part number:
KEWMATE 2000A
TME Symbol:
KT2000A

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,5 digit (3999)
Bargraph
33 segm. 50x/s
Sampling
2,5x/s
DC voltage measuring range
0...340mV/3.4V/34V/340V/600V
DC voltage measuring accuracy
±(1.5% + 4 digit)
AC voltage measuring range
0...3.4V/34V/340V/600V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC current measuring range
100mA...60A
DC current measuring accuracy
±(2% + 5 digit)
AC current measuring range
100mA...60A
AC current measuring accuracy
±(2% + 5 digit)
Resistance measuring range
100mΩ...340Ω/3.4Ω/34kΩ/340kΩ/3.4MΩ/34MΩ
Frequency measuring range
1...3.4kHz/10kHz/34kHz/340kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Continuity test
acoustic indication, <30Ω
Input impedance for AC voltage
10MΩ/V
Weight with battery
220g
Conform to the norm
CAT III 300V EN 61010
Related items
KEW105811
Dimensions (W x H x D)
92x27x128mm
Resistance measuring accuracy
  • ±(1%+3 digit)@(100mΩ...340kΩ)
  • ±(5%+5 digit)@(3.4MΩ)
  • ±(15%+5 digit)@(34MΩ)
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • current clamp
  • fixed test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • current clamp adapter
  • DC - DCA zero adjustment
  • HOLD function
  • protection cover
  • universal
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight234.55 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEWMATE 2000A
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.65 USDGross price for quantities from 1 pcs - 153.65 USD