+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KTBM1111-3020

Container: cuvette; red; low; 105x105x50mm; 10pcs; TAGER BOX


Manufacturer: KISTENBERG

Manufacturer part number:
KTBM1111-3020

Alternative designations: 5905197574486

TME Symbol:
KTBM1111-3020

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
red
Version
low
Body dimensions
105x105x50mm
Quantity in set/package
10pcs.
Manufacturer series
TAGER BOX
Trade name
set of workshop boxes
Gross weight290.86 g
EAN code5905197574486

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KTBM1111-3020
94 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.77 USDGross price for quantities from 1 set - 2.77 USD
Net price for quantities from 3 set - 2.41 USDGross price for quantities from 3 set - 2.41 USD
Packaging method by the manufacturer:Cardboard = 24 set