+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197273815
Manufacturer | KISTENBERG | |
Type of container | collective | |
Kind of container | with partitions | |
Colour | black | |
Cover colour | transparent | |
Body dimensions | 195x142x40mm | |
Case features | equipped in 2 latches for locking | |
Manufacturer series | TAGER | |
Trade name | TAGER 20 |