+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KTG2ANB1BBDNNN

ROCKER; SPST-NO; Pos: 2; ON-OFF; 10A/250VAC; 21A/14VDC; IP56; KT


Manufacturer: ZF

Manufacturer part number:
KTG2ANB1BBDNNN
TME Symbol:
KTG2ANB1BBDNNN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
21A / 14V DC
IP rating
IP56
Illumination
none
Manufacturer series
KT
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Panel thickness
0.75...5mm
Mounting hole dimensions
36.8x15.3mm
Button marking
O-I
Shape
rectangular
Dimensions
18x42x45.57mm
Button shape
rectangular
Operating temperature
-20...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
KTG2ANB1BBDNNN
0 in TME stock
Net price for quantities from 2500 pcs - 2.60 USDGross price for quantities from 2500 pcs - 2.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 500.
Multiplicity: 100.