+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197274072
Manufacturer | KISTENBERG | |
Type of container | collective | |
Kind of container | with partitions | |
Colour | black | |
Cover colour | transparent | |
Version | low | |
Body dimensions | 577x390x60mm | |
Manufacturer series | TAGER | |
Trade name | TAGER 60 |