+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197274782
Manufacturer | KISTENBERG | |
Type of container | collective | |
Kind of container | with partitions | |
Colour | black | |
Cover colour | transparent | |
Body dimensions | 280x280x110mm | |
Application of cases | designed for organised storage of small electronic and mechanical components | |
Manufacturer series | TITAN | |
Trade name | TITAN 30 |