+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KTK-1-1/2

Fuse: fuse; ceramic,cylindrical,industrial; 1.5A; 600VAC; bronze


Manufacturer: BUSSMANN

Manufacturer part number:
KTK-1-1/2
TME Symbol:
KTK-1-1/2

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
1.5A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Manufacturer series
LIMITRON
Contact material
bronze
Contact plating
nickel plated
Gross weight1 g
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
See other products from this series.:
*
KTK-1-1/2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order