+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KTS8060

Construction stands; non-slip feet; 175kg; TECH STAND; 770mm


Manufacturer: KISTENBERG

Manufacturer part number:
KTS8060

Alternative designations: 5905197571324

TME Symbol:
KTS8060

Specification

Manufacturer
KISTENBERG
Type of tool
construction stands
Tools features
non-slip feet
Dimensions
580x415x770mm
Force
175kg
Manufacturer series
TECH STAND
Working height
770mm
Gross weight2.3581 kg
EAN code5905197571324

WATCH VIDEO

See other products in this category: General Purpose Tools - Others KISTENBERG,
See other products from this series.:
*
KTS8060
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 3 pcs - 10.54 USDGross price for quantities from 3 pcs - 10.54 USD
Packaging method by the manufacturer:Cardboard = 6 pcs