+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable tie | |
Version | coral, multi use | |
Length | 0.23m | |
Colour | natural | |
Tie material | polyamide | |
Loop diameter max | 62mm | |
Thickness | 4mm |