+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KU 4100

Switch-disconnector; Poles: 4; for DIN rail mounting; 100A; KU

Manufacturer: KATKO

Manufacturer part number:
KU 4100
TME Symbol:
KU4100

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
Stable positions description
OFF-ON
Manufacturer series
KU
Gross weight590 g
Certificates
EAN code6419410203675
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
KU 4100
0 in TME stock
Net price for quantities from 1 pcs - 85.43 USDGross price for quantities from 1 pcs - 85.43 USD
Net price for quantities from 5 pcs - 79.73 USDGross price for quantities from 5 pcs - 79.73 USD
Net price for quantities from 10 pcs - 74.03 USDGross price for quantities from 10 pcs - 74.03 USD
No. of pieces (Multiplicity: 1)