+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KUE 340

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; KUE

Manufacturer: KATKO

Manufacturer part number:
KUE 340
TME Symbol:
KUE340

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Stable positions description
0-I
Manufacturer series
KUE
Gross weight180 g
Certificates
EAN code6419410200506
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
KUE 340
0 in TME stock
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 5 pcs - 14.18 USDGross price for quantities from 5 pcs - 14.18 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.