+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KUL4560

Ladder; anti-slip steps; single sided; 150kg; UNI LADDER


Manufacturer: KISTENBERG

Manufacturer part number:
KUL4560

Alternative designations: 5905197571317

TME Symbol:
KUL4560

Specification

Manufacturer
KISTENBERG
Type of tool
ladder
Tools features
anti-slip steps
Version
single sided
Dimensions
470x435x600mm
Force
150kg
Manufacturer series
UNI LADDER
Conform to the norm
EN-14183:2003
Gross weight2.954 kg
EAN code5905197571317

WATCH VIDEO

See other products in this category: General Purpose Tools - Others KISTENBERG,
See other products from this series.:
*
KUL4560
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 22.98 USD
Net price for quantities from 3 pcs - 20.11 USDGross price for quantities from 3 pcs - 20.11 USD