+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KVR-5R0H105-R

Supercapacitor; THT; 1F; 5VDC; -20÷80%; Ø19.1x5.2mm; Pitch: 20mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KVR-5R0H105-R
TME Symbol:
KVR-5R0H105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
Ø19.1x5.2mm
Terminal pitch
20mm
ESR value
30Ω
Leakage current
10µA
Operating temperature
-25...70°C
Height
5.2mm
Diameter
19.1mm
Manufacturer series
KVR
Gross weight3.735 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KVR-5R0H105-R
300 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
Net price for quantities from 1000 pcs - 1.98 USDGross price for quantities from 1000 pcs - 1.98 USD
Net price for quantities from 2000 pcs - 1.77 USDGross price for quantities from 2000 pcs - 1.77 USD
Net price for quantities from 2500 pcs - 1.71 USDGross price for quantities from 2500 pcs - 1.71 USD
Net price for quantities from 4000 pcs - 1.56 USDGross price for quantities from 4000 pcs - 1.56 USD
Net price for quantities from 5000 pcs - 1.50 USDGross price for quantities from 5000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs