+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0006M2.5

Threaded insert; brass; M2,5; BN 37905; L: 1.85mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
0006M2.5
TME Symbol:
KVT-0006M2.5

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M2,5
BN standard
BN 37905
Length
1.85mm
Application
for plastic
Manufacturer series
MICROBARB®
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
0006M2.5
12300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs