+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TAPPEX
Manufacturer | TAPPEX | |
Type of mounting element | threaded insert | |
Material | brass | |
Thread | M3,5 | |
BN standard | BN 37896 | |
Length | 7mm | |
Application | for plastic | |
Manufacturer series | MULTISERT® |