+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KVW-5R0C684-R

Supercapacitor; THT; 680mF; 5VDC; -20÷80%; Ø20.8x10.5mm; 30Ω; 10uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KVW-5R0C684-R
TME Symbol:
KVW-5R0C684-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.68F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
Ø20.8x10.5mm
Terminal pitch
5.5mm
ESR value
30Ω
Leakage current
10µA
Operating temperature
-40...85°C
Height
10.5mm
Diameter
20.8mm
Manufacturer series
KVW
Gross weight16.14 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KVW-5R0C684-R
0 in TME stock
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD
Net price for quantities from 1000 pcs - 4.10 USDGross price for quantities from 1000 pcs - 4.10 USD
Net price for quantities from 2500 pcs - 3.93 USDGross price for quantities from 2500 pcs - 3.93 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.