+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 0.1F | |
Operating voltage | 5.5V DC | |
Tolerance | -20...80% | |
Body dimensions | Ø13.5x8.3mm | |
ESR value | 50Ω | |
Operating temperature | -40...85°C | |
Height | 8.3mm | |
Diameter | 13.5mm | |
Manufacturer series | KW |