+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW-5R5C224H-R

Supercapacitor; THT; 220mF; 5.5VDC; -20÷80%; Ø13.5x8.3mm; 50Ω; KW


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KW-5R5C224H-R
TME Symbol:
KW-5R5C224H-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø13.5x8.3mm
Terminal pitch
5mm
ESR value
50Ω
Operating temperature
-40...85°C
Height
8.3mm
Diameter
13.5mm
Manufacturer series
KW
Gross weight16.14 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KW-5R5C224H-R
0 in TME stock
Net price for quantities from 400 pcs - 3.14 USDGross price for quantities from 400 pcs - 3.14 USD
Net price for quantities from 1200 pcs - 2.86 USDGross price for quantities from 1200 pcs - 2.86 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.