+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW-5R5C684H-R

Supercapacitor; THT; 680mF; 5.5VDC; -20÷80%; Ø21.5x8.85mm; 30Ω


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KW-5R5C684H-R
TME Symbol:
KW-5R5C684H-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.68F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x8.85mm
Terminal pitch
5mm
ESR value
30Ω
Operating temperature
-40...85°C
Height
8.85mm
Diameter
21.5mm
Manufacturer series
KW
Gross weight5.5 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KW-5R5C684H-R
0 in TME stock
Net price for quantities from 500 pcs - 6.20 USDGross price for quantities from 500 pcs - 6.20 USD
Net price for quantities from 1000 pcs - 5.98 USDGross price for quantities from 1000 pcs - 5.98 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.