+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW1-1801AOA

Display: LED; 7-segment; 45.8mm; 1.8"; No.char: 1; red; 5÷6mcd; anode


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-1801AOA
TME Symbol:
KW1-1801AOA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
45.8mm
Digit height
1.8"
Number of characters
1
Colour
red
Luminosity
5...6mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
48.26mm
Dimensions
55.8x37.9mm
Mounting
THT
Wavelength
622nm
Gross weight26.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-1801AOA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order