+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW1-281ASA

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 1÷1.8mcd; anode

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-281ASA
TME Symbol:
KW1-281ASA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
1...1.8mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.6mm
Dimensions
10x7.4mm
Mounting
THT
Wavelength
640nm
Gross weight0.849 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-281ASA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order