+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW1-301AGA

Display: LED; 7-segment; 7.8mm; 0.3"; No.char: 1; yellow-green

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-301AGA
TME Symbol:
KW1-301AGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7.8mm
Digit height
0.3"
Number of characters
1
Colour
yellow-green
Luminosity
8...16mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.37mm
Dimensions
10.06x19x5.4mm
Mounting
THT
Wavelength
572nm
Gross weight1.325 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-301AGA
63 in TME stock
Net price for quantities from 2 pcs - 0.51 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.