+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW1-521ASA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; red; 4÷5mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-521ASA
TME Symbol:
KW1-521ASA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
red
Luminosity
4...5mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.6mm
Mounting
THT
Wavelength
640nm
Gross weight1.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-521ASA
6571 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 231 pcs - 0.26 USDGross price for quantities from 231 pcs - 0.26 USD
Net price for quantities from 924 pcs - 0.23 USDGross price for quantities from 924 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 231 pcsCardboard = 924 pcs