+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW1-802CSA

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 1; red; 3.2÷4mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-802CSA
TME Symbol:
KW1-802CSA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
3.2...4mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x19.9mm
Mounting
THT
Wavelength
640nm
Gross weight5.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-802CSA
1354 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 90 pcs - 0.32 USDGross price for quantities from 90 pcs - 0.32 USD
Net price for quantities from 450 pcs - 0.29 USDGross price for quantities from 450 pcs - 0.29 USD
Packaging method by the manufacturer:Tray = 90 pcsCardboard = 360 pcsCardboard = 450 pcs