+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 20.32mm | |
Digit height | 0.8" | |
Number of characters | 2 | |
Colour | yellow-green | |
Luminosity | 10...20mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 22mm | |
Dimensions | 35.8x25.8x10mm | |
Mounting | THT | |
Wavelength | 572nm |