+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW3-281AGA

Display: LED; 7-segment; 7mm; 0.28"; No.char: 3; yellow-green; anode

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-281AGA
TME Symbol:
KW3-281AGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
3
Colour
yellow-green
Luminosity
6...12mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
22.5x10x6mm
Mounting
THT
Wavelength
572nm
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-281AGA
98 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)