+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 9.2mm | |
Digit height | 0.36" | |
Number of characters | 3 | |
Colour | red | |
Luminosity | 36...72mcd | |
Common electrode | cathode | |
Terminal pitch | 2.54mm | |
Row pitch | 10.16mm | |
Dimensions | 22.5x14x7.2mm | |
Mounting | THT | |
Wavelength | 624nm |