+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW3-392ABA

Display: LED; 7-segment; 10mm; 0.39"; No.char: 3; blue; 7.5÷15mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-392ABA
TME Symbol:
KW3-392ABA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
3
Colour
blue
Luminosity
7.5...15mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
30.02x12.8x7mm
Mounting
THT
Wavelength
470nm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-392ABA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order