+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 13.2mm | |
Digit height | 0.52" | |
Number of characters | 3 | |
Colour | red | |
Luminosity | 40...80mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 14mm | |
Dimensions | 37.8x17.5x7mm | |
Mounting | THT | |
Wavelength | 624nm |