+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW4-311AVA

Display: LED; 7-segment; 8mm; 0.31"; No.char: 4; red; 10÷20mcd; anode


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-311AVA
TME Symbol:
KW4-311AVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.31"
Number of characters
4
Colour
red
Luminosity
10...20mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
28x11x5mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-311AVA
1565 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Packaging method by the manufacturer:Tray = 162 pcsCardboard = 810 pcs