+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW4-361AGB

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 4; green; 1.5÷3mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-361AGB
TME Symbol:
KW4-361AGB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
4
Colour
green
Luminosity
1.5...3mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
22.5x14x7.2mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight3.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW4-361AGB
Product withdrawn from the offer
Use the specification table below to search for similar products