+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW4-391AGA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 4; yellow-green


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-391AGA
TME Symbol:
KW4-391AGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
4
Colour
yellow-green
Luminosity
9...18mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
39.9x14x7mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight4.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-391AGA
22 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts