+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW4-39FAVA

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 28÷56mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-39FAVA
TME Symbol:
KW4-39FAVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
28...56mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
40x12.6x7mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight3.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-39FAVA
1428 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 96 pcs - 0.76 USDGross price for quantities from 96 pcs - 0.76 USD
Packaging method by the manufacturer:Tray = 96 pcs