+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW4-521CGA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 4; yellow-green

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-521CGA
TME Symbol:
KW4-521CGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
4
Colour
yellow-green
Luminosity
8...16mcd
Common electrode
cathode
Terminal pitch
2.54mm
Dimensions
50.8x17.8x7mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-521CGA
76 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts