+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KONNWEI
Manufacturer | KONNWEI | |
Type of tester | rechargeable batteries | |
Dimensions | 155x60x95mm | |
Measurement | DC voltage, resistance | |
DC voltage measuring range | 12V | |
Kind of display used | LCD | |
Application | battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB | |
Rechargeable battery voltage | 12V | |
Output current | 5A | |
Protection | anti-overvoltage OVP, battery polarity, overcharging protection, overheating OTP | |
Batteries capacity | 4...100Ah | |
Voltage min. | 8V | |
Interface language | DE, EN, ES, FR, IT, NL, PT, RU |