+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KW650

Tester: rechargeable batteries; 124x70x20mm; VDC: 6÷18V; 220Ah


Manufacturer: KONNWEI

Manufacturer part number:
KW650
TME Symbol:
KW650

Specification

Manufacturer
KONNWEI
Type of tester
rechargeable batteries
Dimensions
124x70x20mm
Measurement
DC voltage, resistance
DC voltage measuring range
6...18V
Kind of display used
LCD
Software
download from manufacturers website
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Additional functions
data logger
Rechargeable battery voltage
6 / 12V
Capacity
220Ah
Interface language
DE, EN, ES, FR, IT, JA, NL, PL, PT, RU, ZF
Measuring instrument features
  • battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards
  • charging test
  • cranking test
  • load test
  • remaining battery percentage indication
  • state of charge indication SOC
  • state of health indication SOH
Standard equipment
  • USB cable
  • user's manual
Gross weight388.75 g

WATCH VIDEO

See other products in this category: Batteries Testers KONNWEI,
*
KW650
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.20 USDGross price for quantities from 1 pcs - 39.20 USD
Net price for quantities from 3 pcs - 36.80 USDGross price for quantities from 3 pcs - 36.80 USD